DRV8880EVM | |
---|---|
DigiKey Part Number | 296-43186-ND |
Manufacturer | |
Manufacturer Product Number | DRV8880EVM |
Description | EVALUATION MODULE DRV8880 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DRV8880 Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV8880 | |
Primary Attributes | Dual Full-Bridge (H-Bridge) Driver | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |