DRV8880PWP | |
---|---|
DigiKey Part Number | DRV8880PWP-ND |
Manufacturer | |
Manufacturer Product Number | DRV8880PWP |
Description | IC MTR DRVR BIPLR 6.5-45V 28SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8880PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 6.5V ~ 45V | |
Voltage - Load | 6.5V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.36000 | ¥48.36 |
10 | ¥43.41400 | ¥434.14 |
50 | ¥41.04600 | ¥2,052.30 |
100 | ¥35.57260 | ¥3,557.26 |
250 | ¥33.74848 | ¥8,437.12 |
500 | ¥30.28228 | ¥15,141.14 |
1,000 | ¥25.53928 | ¥25,539.28 |
2,500 | ¥24.26232 | ¥60,655.80 |