LT1117IST-3.3#PBF | |
---|---|
DigiKey Part Number | 505-LT1117IST-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1117IST-3.3#PBF |
Description | IC REG LIN 3.3V 800MA SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117IST-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥47.41700 | ¥474.17 |
78 | ¥45.21346 | ¥3,526.65 |
156 | ¥39.25859 | ¥6,124.34 |
312 | ¥37.49381 | ¥11,698.07 |
546 | ¥34.18562 | ¥18,665.35 |
1,014 | ¥29.77459 | ¥30,191.43 |
2,574 | ¥28.67180 | ¥73,801.21 |