DRV8428RTER | ||
---|---|---|
DigiKey Part Number | 296-DRV8428RTERTR-ND - Tape & Reel (TR) 296-DRV8428RTERCT-ND - Cut Tape (CT) 296-DRV8428RTERDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV8428RTER | |
Description | 35V, 1A BIPOLAR STEPPER MOTOR DR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 16-WQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8428RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 4.2V ~ 33V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.97000 | $2.97 |
10 | $2.67100 | $26.71 |
25 | $2.52480 | $63.12 |
100 | $2.18810 | $218.81 |
250 | $2.07592 | $518.98 |
500 | $1.86270 | $931.35 |
1,000 | $1.57095 | $1,570.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.15000 | $3,450.00 |