GLX-N-66 | ||
---|---|---|
DigiKey Part Number | 2092-GLX-N-66-ND | |
Manufacturer | ||
Manufacturer Product Number | GLX-N-66 | |
Description | MODJACK LOW/PROF RT< 6P6C GREY R | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | GLX-N-66 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.26000 | ¥92.60 |
36 | ¥8.88444 | ¥319.84 |
72 | ¥8.69625 | ¥626.13 |
108 | ¥8.31806 | ¥898.35 |
252 | ¥7.56171 | ¥1,905.55 |
504 | ¥6.80562 | ¥3,430.03 |
1,008 | ¥6.04942 | ¥6,097.82 |
2,520 | ¥5.48231 | ¥13,815.42 |