



0438600002 | |
|---|---|
DigiKey Part Number | WM5431-ND |
Manufacturer | |
Manufacturer Product Number | 0438600002 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0438600002 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥14.72000 | ¥147.20 |
| 35 | ¥13.47029 | ¥471.46 |
| 70 | ¥12.82514 | ¥897.76 |
| 105 | ¥12.46286 | ¥1,308.60 |
| 280 | ¥11.62932 | ¥3,256.21 |
| 525 | ¥11.12463 | ¥5,840.43 |
| 1,015 | ¥10.61908 | ¥10,778.37 |
| 2,520 | ¥9.95946 | ¥25,097.84 |










