GLX-N-88M | ||
---|---|---|
DigiKey Part Number | 2092-GLX-N-88M-ND | |
Manufacturer | ||
Manufacturer Product Number | GLX-N-88M | |
Description | CONN MOD JACK 8P8C R/A UNSHLD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | GLX-N-88M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.10200 | ¥181.02 |
31 | ¥17.33226 | ¥537.30 |
62 | ¥16.94565 | ¥1,050.63 |
124 | ¥16.17573 | ¥2,005.79 |
279 | ¥14.63530 | ¥4,083.25 |
527 | ¥13.47985 | ¥7,103.88 |
1,023 | ¥11.55415 | ¥11,819.90 |
2,511 | ¥10.78383 | ¥27,078.20 |