
STSPIN220 | |
|---|---|
DigiKey Part Number | 497-16602-2-ND - Tape & Reel (TR) 497-16602-1-ND - Cut Tape (CT) 497-16602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN220 |
Description | LOW VOLTAGE STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN220 Models |
Category | Step Resolution >256 Microsteps |
Manufacturer STMicroelectronics | Applications Battery Powered |
Series | Current - Output 1.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5V |
Part Status Active | Voltage - Load 1.8V ~ 10V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 16-VFQFN Exposed Pad |
Interface Step/Direction | Supplier Device Package 16-VFQFPN (3x3) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥11.06500 | ¥110.65 |
| 25 | ¥10.05960 | ¥251.49 |
| 100 | ¥8.96050 | ¥896.05 |
| 250 | ¥8.43540 | ¥2,108.85 |
| 500 | ¥8.11898 | ¥4,059.49 |
| 1,000 | ¥8.09434 | ¥8,094.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥7.46773 | ¥29,870.92 |
| 8,000 | ¥7.32249 | ¥58,579.92 |















