
DRV8847RTER | |
|---|---|
DigiKey Part Number | 296-DRV8847RTERTR-ND - Tape & Reel (TR) 296-DRV8847RTERCT-ND - Cut Tape (CT) 296-DRV8847RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8847RTER |
Description | DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8847RTER Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5V |
Part Status Active | Voltage - Load 2.7V ~ 18V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-WFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 16-WQFN (3x3) |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.83000 | ¥21.83 |
| 10 | ¥16.26700 | ¥162.67 |
| 25 | ¥14.86960 | ¥371.74 |
| 100 | ¥13.33040 | ¥1,333.04 |
| 250 | ¥12.59720 | ¥3,149.30 |
| 500 | ¥12.29880 | ¥6,149.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.34233 | ¥34,026.99 |
| 6,000 | ¥11.12247 | ¥66,734.82 |



