48 HTQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8334PHPR

DigiKey Part Number
296-DRV8334PHPRTR-ND - Tape & Reel (TR)
296-DRV8334PHPRCT-ND - Cut Tape (CT)
296-DRV8334PHPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8334PHPR
Description
IC GATE DRVR HALF-BRIDGE 48HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 48-HTQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 60V
Logic Voltage - VIL, VIH
0.8V, 2.1V
Current - Peak Output (Source, Sink)
1A, 2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
65 V
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.39000¥44.39
10¥33.74400¥337.44
25¥31.09160¥777.29
100¥28.17330¥2,817.33
250¥26.78256¥6,695.64
500¥25.94402¥12,972.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.25421¥25,254.21
2,000¥24.68637¥49,372.74
3,000¥24.40209¥73,206.27
Manufacturers Standard Package