Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8452DDWR

DigiKey Part Number
296-DRV8452DDWRTR-ND - Tape & Reel (TR)
296-DRV8452DDWRCT-ND - Cut Tape (CT)
296-DRV8452DDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8452DDWR
Description
48-V DUAL H-BRIDGE STEPPER MOTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8452DDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Current - Output
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.05V ~ 5.5V
Part Status
Active
Voltage - Load
4.5V ~ 48V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Interface
SPI, Step/Direction
Supplier Device Package
44-HTSSOP
Technology
Power MOSFET
Base Product Number
Step Resolution
1 ~ 1/256
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.72000¥68.72
10¥53.23400¥532.34
25¥49.35880¥1,233.97
100¥45.10290¥4,510.29
250¥44.03276¥11,008.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥39.78000¥99,450.00
Manufacturers Standard Package