TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMAG5124E1CEDBZRQ1
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5057A2EDBZRQ1

DigiKey Part Number
296-DRV5057A2EDBZRQ1TR-ND - Tape & Reel (TR)
296-DRV5057A2EDBZRQ1CT-ND - Cut Tape (CT)
296-DRV5057A2EDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5057A2EDBZRQ1
Description
SEN HALL EFFECT PWM SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
PWM
Sensing Range
±42mT
Voltage - Supply
3.5V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
20mA
Resolution
-
Bandwidth
2kHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Features
Temperature Compensated
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,687
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.95000¥16.95
5¥15.03400¥75.17
10¥14.33100¥143.31
25¥13.49560¥337.39
50¥12.92180¥646.09
100¥12.39760¥1,239.76
500¥11.34238¥5,671.19
1,000¥10.94983¥10,949.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.43996¥10,319.88
6,000¥3.32190¥19,931.40
9,000¥3.25743¥29,316.87
15,000¥3.18074¥47,711.10
21,000¥3.13284¥65,789.64
Manufacturers Standard Package