DRV5057A1EDBZRQ1 | ||
---|---|---|
DigiKey Part Number | 296-DRV5057A1EDBZRQ1TR-ND - Tape & Reel (TR) 296-DRV5057A1EDBZRQ1CT-ND - Cut Tape (CT) 296-DRV5057A1EDBZRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV5057A1EDBZRQ1 | |
Description | HALL SENSOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±21mT | |
Voltage - Supply | 3.5V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥8.97300 | ¥89.73 |
25 | ¥7.47360 | ¥186.84 |
50 | ¥7.30960 | ¥365.48 |
100 | ¥6.64460 | ¥664.46 |
500 | ¥5.84916 | ¥2,924.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.84916 | ¥17,547.48 |