MLX90333LDC-BCH-100-SP | ||
---|---|---|
DigiKey Part Number | MLX90333LDC-BCH-100-SP-ND | |
Manufacturer | ||
Manufacturer Product Number | MLX90333LDC-BCH-100-SP | |
Description | SENSOR HALL EFFECT SPI 8SOIC | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | 20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | 30mA | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |