DRV10970PWPR | ||
---|---|---|
DigiKey Part Number | 296-44066-2-ND - Tape & Reel (TR) 296-44066-1-ND - Cut Tape (CT) 296-44066-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV10970PWPR | |
Description | IC MOTOR DRIVER 5V-18V 24HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET PWM 24-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV10970PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 5V ~ 18V | |
Voltage - Load | 5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.06100 | ¥180.61 |
25 | ¥17.03920 | ¥425.98 |
100 | ¥14.51740 | ¥1,451.74 |
250 | ¥13.63112 | ¥3,407.78 |
500 | ¥11.92720 | ¥5,963.60 |
1,000 | ¥9.88258 | ¥9,882.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.20100 | ¥18,402.00 |
6,000 | ¥8.86024 | ¥53,161.44 |