1/1 Transceiver Half LINbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2003BT-E/SN

DigiKey Part Number
MCP2003BT-E/SNTR-ND - Tape & Reel (TR)
MCP2003BT-E/SNCT-ND - Cut Tape (CT)
MCP2003BT-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2003BT-E/SN
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2003BT-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20kBaud
Manufacturer
Microchip Technology
Voltage - Supply
5.5V ~ 30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LINbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,262
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
25¥6.32480¥158.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥5.70612¥18,830.20
Manufacturers Standard Package