
MCP2003B-E/SN | |
|---|---|
DigiKey Part Number | MCP2003B-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP2003B-E/SN |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2003B-E/SN Models |
Category | Data Rate 20kBaud |
Manufacturer Microchip Technology | Voltage - Supply 5.5V ~ 30V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 25 | ¥6.28520 | ¥157.13 |
| 100 | ¥5.70610 | ¥570.61 |


