
DRV8313RHHR | |
|---|---|
DigiKey Part Number | 296-44591-2-ND - Tape & Reel (TR) 296-44591-1-ND - Cut Tape (CT) 296-44591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8313RHHR |
Description | IC MOTOR DRIVER 8V-60V 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8313RHHR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 8V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 8V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 36-VQFN (6x6) |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.53000 | ¥39.53 |
| 10 | ¥30.01900 | ¥300.19 |
| 25 | ¥27.64760 | ¥691.19 |
| 100 | ¥25.04160 | ¥2,504.16 |
| 250 | ¥23.82512 | ¥5,956.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.56308 | ¥58,907.70 |












