CSD18503Q5A | ||
---|---|---|
DigiKey Part Number | 296-30571-2-ND - Tape & Reel (TR) 296-30571-1-ND - Cut Tape (CT) 296-30571-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSD18503Q5A | |
Description | MOSFET N-CH 40V 19A/100A 8VSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 19A (Ta), 100A (Tc) 3.1W (Ta), 120W (Tc) Surface Mount 8-VSONP (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | CSD18503Q5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2640 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 120W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.29500 | ¥102.95 |
100 | ¥8.00990 | ¥800.99 |
500 | ¥6.78896 | ¥3,394.48 |
1,000 | ¥5.53039 | ¥5,530.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.20620 | ¥13,015.50 |
5,000 | ¥4.95828 | ¥24,791.40 |
12,500 | ¥4.72944 | ¥59,118.00 |