
CSD18503KCS | |
|---|---|
DigiKey Part Number | 296-34974-5-ND |
Manufacturer | |
Manufacturer Product Number | CSD18503KCS |
Description | MOSFET N-CH 40V 100A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 188W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD18503KCS Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3150 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 188W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 75A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 50 | ¥10.90160 | ¥545.08 |
| 100 | ¥9.79750 | ¥979.75 |
| 500 | ¥7.86178 | ¥3,930.89 |
| 1,000 | ¥7.23947 | ¥7,239.47 |
| 2,000 | ¥6.71623 | ¥13,432.46 |
| 5,000 | ¥6.15041 | ¥30,752.05 |
| 10,000 | ¥5.94840 | ¥59,484.00 |

