CD4012BM96 | ||
---|---|---|
DigiKey Part Number | 296-14246-2-ND - Tape & Reel (TR) 296-14246-1-ND - Cut Tape (CT) 296-14246-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4012BM96 | |
Description | IC GATE NAND 2CH 4-INP 14SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 2 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4012BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.44900 | ¥44.49 |
25 | ¥4.15080 | ¥103.77 |
100 | ¥3.31990 | ¥331.99 |
250 | ¥3.08276 | ¥770.69 |
500 | ¥2.60844 | ¥1,304.22 |
1,000 | ¥2.01564 | ¥2,015.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.46744 | ¥3,668.60 |