CD4070BM96 | ||
---|---|---|
DigiKey Part Number | 296-31517-2-ND - Tape & Reel (TR) 296-31517-1-ND - Cut Tape (CT) 296-31517-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4070BM96 | |
Description | IC GATE XOR 4CH 2-INP 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4070BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.89640 | ¥72.41 |
100 | ¥2.31830 | ¥231.83 |
250 | ¥2.15248 | ¥538.12 |
500 | ¥1.82132 | ¥910.66 |
1,000 | ¥1.40741 | ¥1,407.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.28325 | ¥3,208.12 |
5,000 | ¥1.20045 | ¥6,002.25 |
12,500 | ¥1.11767 | ¥13,970.88 |
25,000 | ¥1.05971 | ¥26,492.75 |
62,500 | ¥1.03488 | ¥64,680.00 |