NOR Gate IC 2 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4002BE

DigiKey Part Number
296-2029-5-ND
Manufacturer
Manufacturer Product Number
CD4002BE
Description
IC GATE NOR 2CH 4-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4002BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tube
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
2
Supplier Device Package
14-PDIP
Number of Inputs
4
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 682
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.16000¥7.16
10¥5.08100¥50.81
25¥4.56960¥114.24
100¥4.00690¥400.69
250¥3.73900¥934.75
500¥3.57746¥1,788.73
1,000¥3.44452¥3,444.52
2,500¥3.30425¥8,260.62
5,000¥3.21967¥16,098.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.