ADS8638SRGER | ||
---|---|---|
DigiKey Part Number | 296-29340-2-ND - Tape & Reel (TR) 296-29340-1-ND - Cut Tape (CT) 296-29340-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS8638SRGER | |
Description | IC ADC 12BIT SAR 24VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS8638SRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.16300 | ¥471.63 |
25 | ¥44.58680 | ¥1,114.67 |
100 | ¥38.64220 | ¥3,864.22 |
250 | ¥36.66064 | ¥9,165.16 |
500 | ¥32.89552 | ¥16,447.76 |
1,000 | ¥27.74316 | ¥27,743.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.35600 | ¥79,068.00 |