LM2671M-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2671M-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2671M-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2671M-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥33.86400 | ¥338.64 |
95 | ¥27.74505 | ¥2,635.78 |
285 | ¥26.32204 | ¥7,501.78 |
570 | ¥23.61872 | ¥13,462.67 |
1,045 | ¥19.91933 | ¥20,815.70 |
2,565 | ¥18.92340 | ¥48,538.52 |