Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 3A 7V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN78060WAZ

DigiKey Part Number
296-20525-ND
Manufacturer
Manufacturer Product Number
PTN78060WAZ
Description
DC DC CONVERTER 2.5-12.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 3A 7V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN78060WAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
7-SMD Module
Voltage - Input (Min)
7V
Size / Dimension
1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥244.79000¥244.79
5¥235.72800¥1,178.64
10¥231.90700¥2,319.07
36¥224.99222¥8,099.72
72¥221.33042¥15,935.79
108¥219.21306¥23,675.01
252¥214.85222¥54,142.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.