30-03289
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03289

DigiKey Part Number
839-30-03289-ND
839-30-03289-DS-ND
Manufacturer
Manufacturer Product Number
30-03289
Description
CABLE 2COND 26AWG WHITE/BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue, White 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Blue, White
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.25000¥34.25
5¥30.58400¥152.92
10¥29.11800¥291.18
25¥27.28480¥682.12
50¥25.96600¥1,298.30
100¥24.70100¥2,470.10
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
153¥17.30373¥2,647.47
306¥16.45261¥5,034.50
459¥15.97126¥7,330.81
765¥15.38106¥11,766.51
1,071¥15.00196¥16,067.10
1,530¥14.60822¥22,350.58
3,825¥13.63380¥52,149.29
Manufacturers Standard Package