
30-02484 | |
|---|---|
DigiKey Part Number | 839-30-02484-ND 839-30-02484-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02484 |
Description | CABLE 6COND 22AWG/28AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 (2 Twisted Pairs 2) Conductor Multi-Conductor Cable Black 22 AWG, 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (2 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050", 26/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.19000 | ¥58.19 |
| 5 | ¥51.96600 | ¥259.83 |
| 10 | ¥49.47900 | ¥494.79 |
| 25 | ¥46.35040 | ¥1,158.76 |
| 50 | ¥44.09640 | ¥2,204.82 |
| 100 | ¥41.93500 | ¥4,193.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 153 | ¥24.87399 | ¥3,805.72 |
| 306 | ¥23.64565 | ¥7,235.57 |
| 459 | ¥22.95022 | ¥10,534.15 |
| 765 | ¥22.09775 | ¥16,904.78 |
| 1,071 | ¥21.54993 | ¥23,079.98 |
| 1,530 | ¥20.98108 | ¥32,101.05 |
| 3,825 | ¥19.80678 | ¥75,760.93 |











