
10-06149 | |
|---|---|
DigiKey Part Number | 839-10-06149-ND |
Manufacturer | |
Manufacturer Product Number | 10-06149 |
Description | CABLE, 1000 MM, 50-01061 USB C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-06149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.71000 | ¥47.71 |
| 10 | ¥40.56800 | ¥405.68 |
| 25 | ¥38.02560 | ¥950.64 |
| 50 | ¥36.20760 | ¥1,810.38 |
| 200 | ¥32.83325 | ¥6,566.65 |
| 400 | ¥31.26663 | ¥12,506.65 |
| 600 | ¥30.38533 | ¥18,231.20 |
| 1,000 | ¥29.31048 | ¥29,310.48 |
| 2,600 | ¥27.40179 | ¥71,244.65 |






