10-03987 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: ¥318.39955
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1
Unit Price: ¥1,419.27000
Datasheet
MFG_10-03987
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03987

DigiKey Part Number
839-10-03987-ND
Manufacturer
Manufacturer Product Number
10-03987
Description
CIRC CBL 8POS PLUG TO PLUG 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
10-03987 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
X
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
X
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat6a, Industrial Environments
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥443.67000¥443.67
22¥356.71591¥7,847.75
44¥339.69909¥14,946.76
66¥330.12742¥21,788.41
110¥318.45682¥35,030.25
264¥303.81064¥80,206.01
Manufacturers Standard Package