
10-03674 | |
|---|---|
DigiKey Part Number | 839-10-03674-ND |
Manufacturer | |
Manufacturer Product Number | 10-03674 |
Description | CABLE C PLUG TO C PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-03674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG, 34 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.75000 | ¥137.75 |
| 10 | ¥117.06900 | ¥1,170.69 |
| 25 | ¥109.73560 | ¥2,743.39 |
| 50 | ¥104.49640 | ¥5,224.82 |
| 150 | ¥96.70600 | ¥14,505.90 |
| 300 | ¥92.09377 | ¥27,628.13 |
| 600 | ¥87.70377 | ¥52,622.26 |










