
HDMM150CM | |
|---|---|
DigiKey Part Number | 5214-HDMM150CM-ND |
Manufacturer | |
Manufacturer Product Number | HDMM150CM |
Description | 1.5M HIGH SPEED HDMI CABLE - ULT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.9' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 4.9' (1.50m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.60000 | ¥115.60 |
| 10 | ¥98.21600 | ¥982.16 |
| 25 | ¥92.06360 | ¥2,301.59 |
| 50 | ¥87.66960 | ¥4,383.48 |
| 100 | ¥83.48500 | ¥8,348.50 |
| 250 | ¥78.26212 | ¥19,565.53 |
| 500 | ¥74.53062 | ¥37,265.31 |
| 1,000 | ¥70.97792 | ¥70,977.92 |








