10-02725 | ||
---|---|---|
DigiKey Part Number | 839-1466-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02725 | |
Description | CBL ASSY 2.5MM JK-PLG FLAT 1.48' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug (2) Flat 1.48' (450.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02725 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug (2) | |
Length | 1.48' (450.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥45.66500 | ¥456.65 |
25 | ¥43.25080 | ¥1,081.27 |
50 | ¥42.24600 | ¥2,112.30 |
100 | ¥40.23460 | ¥4,023.46 |
300 | ¥35.20520 | ¥10,561.56 |
600 | ¥34.19940 | ¥20,519.64 |
1,200 | ¥29.17008 | ¥35,004.10 |
2,700 | ¥27.15834 | ¥73,327.52 |