10-02743 | ||
---|---|---|
DigiKey Part Number | 839-1476-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02743 | |
Description | CBL ASSY 2.1MM PLG-PL FLAT 1.48' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug (2) Flat 1.48' (450.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02743 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Plug (2) | |
Length | 1.48' (450.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.87000 | ¥35.87 |
10 | ¥32.55800 | ¥325.58 |
300 | ¥25.10227 | ¥7,530.68 |
1,200 | ¥20.79907 | ¥24,958.88 |