10-02554 | |
---|---|
DigiKey Part Number | 839-1374-ND |
Manufacturer | |
Manufacturer Product Number | 10-02554 |
Description | CBL ASSY 2.5MM PLUG-PLUG FLAT 3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Plug Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02554 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.67800 | ¥306.78 |
25 | ¥29.05800 | ¥726.45 |
50 | ¥28.38140 | ¥1,419.07 |
100 | ¥27.03010 | ¥2,703.01 |
350 | ¥23.65137 | ¥8,277.98 |
700 | ¥22.97561 | ¥16,082.93 |
1,050 | ¥19.59681 | ¥20,576.65 |
2,800 | ¥18.24530 | ¥51,086.84 |