10-02541 | |
---|---|
DigiKey Part Number | 10-02541-ND |
Manufacturer | |
Manufacturer Product Number | 10-02541 |
Description | CBL ASSY 2.5MM PLUG-PLUG FLAT 1' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Plug Flat 1.00' (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 1.00' (305.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.71700 | ¥397.17 |
500 | ¥29.74148 | ¥14,870.74 |
1,000 | ¥25.36770 | ¥25,367.70 |