10-01067 | ||
---|---|---|
DigiKey Part Number | 839-1165-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-01067 | |
Description | CBL ASSY 2.5MM PLUG-CBL FLAT 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-01067 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Resource Type | Link |
---|---|
Datasheets | 10-01067 |
Product Training Modules | Cable Specification Overview |
Video File | What is a Temperature Rise Test? Why Spring Contact Connectors Matter for LED lights |
Environmental Information | RoHS 10-01067 |
Featured Product | |
CAD Models | 10-01067 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥20.31500 | ¥203.15 |
400 | ¥15.66195 | ¥6,264.78 |
1,200 | ¥12.97707 | ¥15,572.48 |
5,200 | ¥11.63458 | ¥60,499.82 |
Attribute | Description |
---|---|
Other Names | 1001067 839-1165 |
Standard Package | 400 |