10-02738 | ||
---|---|---|
DigiKey Part Number | 839-1473-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02738 | |
Description | CBL ASSY 2.1MM JK-PLG FLAT 1.48' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (3) Flat 1.48' (450.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02738 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug (3) | |
Length | 1.48' (450.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥49.29700 | ¥492.97 |
250 | ¥38.62136 | ¥9,655.34 |
1,000 | ¥31.80597 | ¥31,805.97 |