Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (2) Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0884

DigiKey Part Number
1738-FIT0884-ND
Manufacturer
Manufacturer Product Number
FIT0884
Description
CBL ASSY 2.1MM JCK-PLG PACK OF 5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (2) Round
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Plug (2)
Length
-
Cable Type
Round
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.52000¥40.52
Manufacturers Standard Package