10-02737 | ||
---|---|---|
DigiKey Part Number | 839-1472-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02737 | |
Description | CBL ASSY 2.1MM JK-PLG FLAT 1.48' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug (2) Flat 1.48' (450.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02737 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug (2) | |
Length | 1.48' (450.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥37.08200 | ¥370.82 |
25 | ¥35.11960 | ¥877.99 |
50 | ¥34.30200 | ¥1,715.10 |
100 | ¥32.66830 | ¥3,266.83 |
300 | ¥28.58467 | ¥8,575.40 |
600 | ¥27.76798 | ¥16,660.79 |
1,200 | ¥23.68452 | ¥28,421.42 |
2,700 | ¥22.05110 | ¥59,537.97 |