CF890-05-02 | ||
---|---|---|
DigiKey Part Number | 4849-CF890-05-02-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | CF890-05-02 | |
Description | IGUPUR 2C/20AWG CTRL 600V FEET | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20940 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.03000 | ¥13.03 |
3 | ¥12.04667 | ¥36.14 |
5 | ¥11.61200 | ¥58.06 |
7 | ¥11.34143 | ¥79.39 |
10 | ¥11.07100 | ¥110.71 |
25 | ¥10.37680 | ¥259.42 |
50 | ¥9.84180 | ¥492.09 |
100 | ¥9.36010 | ¥936.01 |