Adapter Connector Jack, 2.5mm ID x 5.5mm OD To Plug, 2.1mm ID x 5.5mm OD Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCP-LCP(R)

DigiKey Part Number
1939-1691-ND
Manufacturer
Manufacturer Product Number
CCP-LCP(R)
Description
ADAPT 2.5MM JACK TO 2.1MM PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Connector Jack, 2.5mm ID x 5.5mm OD To Plug, 2.1mm ID x 5.5mm OD Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
CCP-LCP(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Plug, 2.1mm ID x 5.5mm OD
Manufacturer
GlobTek, Inc.
Number of Positions/Contacts
2 Conductors
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Barrel Power Adapter
Conversion Type
Same Series
Actual Diameter
2.1 x 5.5mm, 2.5 x 5.6mm
Gender
Female to Male
Contact Material - Plating
Bronze
Connector Style
Power DC Adapter
Base Product Number
Convert From (Adapter End)
Jack, 2.5mm ID x 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.21000¥16.21
5¥14.96800¥74.84
10¥14.44800¥144.48
25¥13.80080¥345.02
50¥13.32960¥666.48
100¥12.87310¥1,287.31
250¥12.29452¥3,073.63
500¥11.87406¥5,937.03