
CMP7001M0T00(R) | |
|---|---|
DigiKey Part Number | 1939-CMP7001M0T00(R)-ND |
Manufacturer | |
Manufacturer Product Number | CMP7001M0T00(R) |
Description | CBL ASSY BARREL M-F 2P 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to Circular 02 pos Female 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Plug - 2.1mm ID, 5.5mm OD to Circular 02 pos Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.97000 | ¥58.97 |
| 5 | ¥54.41600 | ¥272.08 |
| 10 | ¥52.54800 | ¥525.48 |
| 25 | ¥50.18880 | ¥1,254.72 |
| 50 | ¥48.47380 | ¥2,423.69 |
| 100 | ¥46.81560 | ¥4,681.56 |
| 300 | ¥44.30430 | ¥13,291.29 |
| 500 | ¥43.18244 | ¥21,591.22 |






