
CRP11856F00 | |
|---|---|
DigiKey Part Number | 1939-CRP11856F00-ND |
Manufacturer | |
Manufacturer Product Number | CRP11856F00 |
Description | CBL ASSY 2.1MM JACK-CBL RND 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack, Right Angle to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Jack, Right Angle to Wire Leads |
Manufacturer GlobTek, Inc. | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Shielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.42000 | ¥43.42 |
| 10 | ¥36.92600 | ¥369.26 |
| 25 | ¥34.61160 | ¥865.29 |
| 50 | ¥32.95600 | ¥1,647.80 |
| 200 | ¥29.88445 | ¥5,976.89 |
| 400 | ¥28.45850 | ¥11,383.40 |
| 600 | ¥27.65638 | ¥16,593.83 |
| 1,000 | ¥26.67802 | ¥26,678.02 |
| 2,600 | ¥24.94069 | ¥64,845.79 |






