Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB Micro B Male Plug (2) 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB11850M5MICB2(R)

DigiKey Part Number
1939-CMB11850M5MICB2(R)-ND
Manufacturer
Manufacturer Product Number
CMB11850M5MICB2(R)
Description
CBL ASSY JACK - MCR B PLG 1.64'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB Micro B Male Plug (2) 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Manufacturer
GlobTek, Inc.
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Connector Type
Barrel Jack - 2.1mm ID, 5.5mm OD to USB Micro B Male Plug (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.97000¥166.97
10¥141.88000¥1,418.80
25¥132.99160¥3,324.79
50¥126.64500¥6,332.25
100¥120.60300¥12,060.30
250¥113.05912¥28,264.78
500¥107.66956¥53,834.78
Manufacturers Standard Package