



CCP6166FSILI-SR(R) | |
|---|---|
DigiKey Part Number | 1939-1872-ND |
Manufacturer | |
Manufacturer Product Number | CCP6166FSILI-SR(R) |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer GlobTek, Inc. | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.86000 | ¥94.86 |
| 10 | ¥80.58300 | ¥805.83 |
| 25 | ¥75.53160 | ¥1,888.29 |
| 50 | ¥71.92580 | ¥3,596.29 |
| 100 | ¥68.49290 | ¥6,849.29 |
| 300 | ¥63.38703 | ¥19,016.11 |
| 500 | ¥61.14522 | ¥30,572.61 |
| 1,000 | ¥58.23004 | ¥58,230.04 |








