



CCP6186FSILI-SR(R) | |
|---|---|
DigiKey Part Number | 1939-CCP6186FSILI-SR(R)-ND |
Manufacturer | |
Manufacturer Product Number | CCP6186FSILI-SR(R) |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer GlobTek, Inc. | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.41000 | ¥88.41 |
| 10 | ¥75.09200 | ¥750.92 |
| 25 | ¥70.39080 | ¥1,759.77 |
| 50 | ¥67.03000 | ¥3,351.50 |
| 100 | ¥63.83030 | ¥6,383.03 |
| 300 | ¥59.07177 | ¥17,721.53 |
| 500 | ¥56.98226 | ¥28,491.13 |
| 1,000 | ¥54.26565 | ¥54,265.65 |








