



TR9CI2500CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1274-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI2500CCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI2500CCP-N(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 60.2" (1.53m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) |
Voltage - Output 24V | Approval Agency BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI |
Current - Output (Max) 2.5A | Standard Number 60335-1; 60950-1 |
Power (Watts) 60 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.93000 | ¥193.93 |
| 5 | ¥178.34600 | ¥891.73 |
| 10 | ¥172.01100 | ¥1,720.11 |
| 45 | ¥159.04933 | ¥7,157.22 |
| 90 | ¥153.40833 | ¥13,806.75 |
| 135 | ¥150.20185 | ¥20,277.25 |
| 270 | ¥144.87370 | ¥39,115.90 |
| 540 | ¥139.73574 | ¥75,457.30 |




