10-02241 | ||
---|---|---|
DigiKey Part Number | 839-1303-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02241 | |
Description | CBL ASSY 2.5MM JACK-CBL RND 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.65000 | ¥61.65 |
10 | ¥55.77400 | ¥557.74 |
25 | ¥52.69080 | ¥1,317.27 |
50 | ¥51.40700 | ¥2,570.35 |
100 | ¥48.83660 | ¥4,883.66 |
250 | ¥43.69604 | ¥10,924.01 |
500 | ¥41.12554 | ¥20,562.77 |
1,000 | ¥35.98485 | ¥35,984.85 |