10-01092 | ||
---|---|---|
DigiKey Part Number | 839-1149-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-01092 | |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-01092 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.46000 | ¥46.46 |
10 | ¥42.16300 | ¥421.63 |
25 | ¥39.93040 | ¥998.26 |
50 | ¥39.00260 | ¥1,950.13 |
100 | ¥37.14570 | ¥3,714.57 |
250 | ¥32.50244 | ¥8,125.61 |
500 | ¥31.57380 | ¥15,786.90 |
1,000 | ¥26.93060 | ¥26,930.60 |
2,500 | ¥25.07332 | ¥62,683.30 |